• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC Pro-Line 24P2QM LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, DVI, USB A (USB 3.1 1s

Eco
1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC Pro-Line 24P2QM LED

  • Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, DisplayPort, DVI, USB A (USB 3.1 1st gen), VGA, Headphone input;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Headphone jack, Height adjustable, Portrait view, Swivelling
  • 'Energy Star' logo featuring a stylized star and the word 'energy' in cursive on an orange background, denoting energy efficiency.
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

61 cm

Screen size diagonal (inches)

24 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

VA LED

Frame rate

75 Hz

Response time

4 ms

Brightness

300 cd/m²

Contrast ratio (dyn)

50000000 : 1

Static contrast ratio

3000 : 1

Pixel density (PPI)

93

Dot pitch

0.275 mm

Factory colour

Black

Interfaces

HDMI™

DisplayPort

DVI

USB A (USB 3.1 1st gen)

VGA

Headphone input

No. of DisplayPort

1 x

No. of DVI ports

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

No. of USB 3.2

4 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Built-in speakers

Kensington lock

Headphone jack

Height adjustable

Portrait view

Swivelling

Audio power (max.)

2 W

Inclination

-5/+35

Adjustable height

150 mm

Angular position

90°

Swivel angle

180°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD adaptive sync

Width

540 mm

Height

513 mm

Depth

201 mm

Weight

4.8 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 540 x 513 x 201 mm

Screen size/position settings

Tilt

Height

Pivoting

Pivoting (rotation)

OSB languages

Multi-language

Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Office

Home

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

61 cm (24 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

61 cm

18 kWh/year

Power consumption (off)

0.5 W

Power consumption (ON)

20 W

UKCA

yes

Eco badge reference

EPEAT

ENERGY STAR

Documents & Downloads

Datasheet

Datasheet 2999069 AOC Pro-Line 24P2QM LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, DVI, USB A (USB 3.1 1s

User & Safety Instructions

User & Safety Instructions 2999069 AOC Pro-Line 24P2QM LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, DVI, USB A (USB 3.1 1s

Description

The AOC 242P2QM is a 23.8-inch VA-panel with FHD-resolution and pin-sharp and deep details in a three-sided, frameless casing, which you can adjust, pivot and tilt as needed - for a comfortable user experience with long working hours. Protects the eye with anti-glare, low blue mode and Adaptive Sync for avoiding blurredness. Indispensable but complete connectivity.

Full HD resolution
Would you like to watch a Blu-ray film in full quality, experience games with high resolution or read text clearly in office applications thanks to the full HD resolution of 1920 x 1080 pixels, this monitor gives you exactly that. WAS also always view you, with full HD it is shown in rich details, without requiring a high-end graphics card or consuming many system resources.

VA panel
VA-Panel (Vertical Alignment) provides a deep black and a higher contrast for especially lively and bright images.

Integrated USB hub
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.

75 Hz picture repetition rates
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 Hz entry-level displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.

Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.

Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU, providing an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.

DisplayPort;
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example computer, laptop, media player, game console and much more. It is perfect for professionals and also for the most demanding home users.

Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.

The AOC flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!

AOC low blue light technology
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.

Ergonomics
Feel the comfort! The height-adjustable, tilt and swivel stands from AOC help you to determine the most comfortable and healthy position.

Height-adjustable stand
Your well-being is important. Therefore, this monitor offers possibilities of height adjustment, which help you to find the perfect position while working, playing or watching videos. Adapting your AOC monitor to your needs not only helps you to reduce fatigue and keep your body healthy. It will eventually help you and your team to achieve better results at work.

VESA mount
AOCs ergo Base stands offer versatility, robustness and ease of use in one package. But you would like to continue using your wall bracket or multi-monitor configuration with table mounts VESA-mounts provide for maximum flexibility. Standing on the head, in swivel mode, above each other: Use VESA mount to mount your monitor wherever you want to on third-party holders and stands.

This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.