• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AOC Q27G2E/BK Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone jack (3.5 mm), DisplayPort

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

AOC Q27G2E/BK Gaming screen

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
  • Interfaces: Headphone jack (3.5 mm), DisplayPort, HDMI™;Blue light reduction, Headphone jack, Tiltable, VESA Mount 100 x 100 mm

Technical specifications

Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

VA LCD

Touchscreen (display)

No

Frame rate

155 Hz

Response time

1 ms

Brightness

250 cd/m²

Contrast ratio (dyn)

80000000 : 1

Static contrast ratio

3000 : 1

Pixel density (PPI)

109

Factory colour

Black

Red

Interfaces

Headphone jack (3.5 mm)

DisplayPort

HDMI™

No. of DisplayPort

1 x

No. of HDMI ports

2 x

Features

Blue light reduction

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Inclination

-5/+23

Power consumption (standby)

0.3 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

No

HDR support

Yes

Width

612.5 mm

Height

464.6 mm

Depth

227.4 mm

Weight

4.63 kg

Dim

(W x H x D) 612.5 x 464.6 x 227.4 mm

Screen size/position settings

Tilt

OSB languages

Czech

Chinese (trad.)

Chinese (simplified)

English

German

French

Italian

Portugese

Polish

Finnish

Swedish

Russian

Spanish

Dutch

Japanese

Korean

Show more
Display size

24 inch - 29 inch

Display type

LED backlit

Range of uses

Gaming

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

F (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

Power consumption (off)

0.3 W

Power consumption (ON)

34 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859557 AOC Q27G2E/BK Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms Headphone jack (3.5 mm), DisplayPort

Description


27-inch QHD VA display with Adaptive Sync, 155 Hz frame rate and low input delay
The AOC Q27G2E/BK offers a 27" VA panel with QHD resolution, shadowControl and a super contrast ratio of 3000:1. Enjoy the fastest game play and the fastest battles with the flicker-free Adaptive Sync, 155 Hz picture repetition rate, 1ms MPRT and low input lag, in order to reduce movement blur and input-output delay. Never before has games been so much fun and so intense.

This text is machine translated.

Features

  • Screen size: 68.6 cm (27")
  • Display resolution 2560 x 1440 pixels
  • HD-type Quad HD
  • 1 ms response time
  • Native aspect ratio: 16:9
  • 178° horizontal image angle
  • Angle of view 178° vertical
  • VESA-bracket.
  • Product color: Black, red

Scope of delivery

  • Cable
  • Quick guide.