
AOC X24P1 LCD EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 2nd gen

Highlights & Details
AOC X24P1 LCD
- Screen size 61.2 cm (24.1 inch) WUXGA, 1920 x 1200 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, DVI, HDMI™, USB A (USB 3.2 2nd gen), VGA, Headphone jack (3.5 mm);Headphone jack, Height adjustable
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1200 p
- Screen size diagonal (cm)
60.96 cm
- Screen size diagonal (inches)
24.1 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:10
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.270 mm
- Factory colour
Black
- Interfaces
DisplayPort
DVI
HDMI™
USB A (USB 3.2 2nd gen)
VGA
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- Features
Headphone jack
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
533.5 mm
- Height
535.23 mm
- Depth
202.96 mm
- Weight
5.5 kg
- Dim
(W x H x D) 533.5 x 535.23 x 202.96 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
WUXGA
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61.2 cm (24.1 inch)
- Screen resolution
WUXGA (1920 x 1200 Pixel)
- Display (cm)
61.2 cm
- Power consumption (ON)
22 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1877181 AOC X24P1 LCD EEC E (A - G) 61.2 cm (24.1 inch) 1920 x 1200 p 16:10 4 ms DisplayPort, DVI, HDMI™, USB A (USB 3.2 2nd gen
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce RF-4212228 HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 25-pin] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404076_LB_00_FB/renkforce-rf-4212228-hdmi-dvi-adapter-1x-hdmi-socket-1x-dvi-plug-25-pin-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce RF-4746622 HDMI / DisplayPort Adapter [1x DisplayPort plug - 1x HDMI socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002373311PI00/renkforce-rf-4746622-hdmi-displayport-adapter-1x-displayport-plug-1x-hdmi-socket-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce RF-6667626 DVI / VGA Adapter [1x DVI socket 29-pin - 1x VGA plug] Black screwable](https://asset.conrad.com/media10/isa/160267/c1/-/en/003333813PI00/renkforce-rf-6667626-dvi-vga-adapter-1x-dvi-socket-29-pin-1x-vga-plug-black-screwable.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)










