Comprehensive view of the entrance The aosu Video Doorbell R1 Ultra is a smart video doorbell that monitors the private entrance area. The camera records with a resolution of 5 megapixels and captures thanks to its 166-degree ultra-wide angle lens a large area at the house door. This allows both incoming persons and turned off objects to be identified within the visual field. An up to 6 times digital zoom enables a closer inspection of selected image areas. If a motion is detected or the doorbell button is pressed, the doorbell sends a notification to the aosu APP. The entrance area can then be viewed via the live picture. The built-in microphone and speaker allow the two-way audio function to communicate directly with people at the door. If there is no time available for a call, pre-saved quick answers can be played. Precise detection and protection against manipulation For motion detection, the Video Door bell R1 Ultra combines a PIR sensor, with which temperature changes in the environment can be registered, a radar and an AI-supported evaluation. By combining the different detection methods, relevant activities within the monitored area can be organized more accurately and unnecessary notifications reduced. The device detects any manipulation if the doorbell is removed or moved by unauthorized person from its holder. In this case, the system can trigger an alarm at the doorbell and simultaneously send a notification via the aosu APP. The accompanying video recordings are saved on the AosuBase Mini, which is placed indoors, and are thus retained even if the door bell is damaged or removed. The casing protected according to IP65 is protected against dust and Protected against splash water and designed for outdoor use. Moreover, the video doorbell is compatible with Amazon Alexa and Google Assistant. Through devices connected to the bell the two-way communication can be used. Flexible power supply and local storage The Video Door bell R1 Ultra can be operated via the integrated battery or an existing door bell wiring. A fixed cabling enables a continuous power supply. The battery operation, on the other hand, offers a service life of up to 180 days. The aosuBase Mini also serves as an indoor gong, WLAN connection unit and local memory. The integrated memory of 8 Gigabyte enables an event-based ring storage of up to 60 days. Once the memory is fully occupied, the oldest recordings are automatically overwritten. Live images, notifications and locally stored events can be accessed and managed via the aosu APP. The storage on the aosuBase Mini enables the use of the basic recording functions without a compulsory cloud subscription. Optionally, additional cloud storage can be used.
This text is machine translated.