• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 19980 Premium XXL Towel 1 pc(s) (L x W) 6 cm x 80 cm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Premium dry cloth XXL

  • Made from extremely soft microfiber
  • Extremely absorbent and 100% gentle on paint
  • Gray and yellow side

Technical specifications

  • Material: Polyester/polyamide
Range of uses

Polishing rags & microfibre cloths

Product type

Towel

Dim

(L x W) 6 cm x 80 cm

Content

1 pc(s)

Width

80 cm

Length

6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2179532 APA 19980 Premium XXL Towel 1 pc(s) (L x W) 6 cm x 80 cm

Description

This premium drying towel is ideal for cleaning, polishing, drying and washing as well as for removing wax and sealing. The particularly dense, lacquer-friendly fiber structure is perfect for car wash, paint treatment, vehicle treatment and car polish

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)