• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA Quick start system 16524 16524 Jump start current (12 V)=1500 A Jumpstart current (24 V)=900 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 260.00
-17 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quick-start system 2-in-1

  • Overload protection.
  • Carrying handle and battery level indicator.

Technical specifications

Product type

Quick start system

Rechargeable via

230 V / AC

Batteries

2 x 18 Ah

Weight

18 kg

Capacity (mAh, Ah)

36 Ah

Jump start current (12 V)

1500 A

Jumpstart current (24 V)

900 A

Built-in battery

Lead acid

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 842062 APA Quick start system 16524 16524 Jump start current (12 V)=1500 A Jumpstart current (24 V)=900 A

Conformity certificate

Conformity certificate 842062 APA Quick start system 16524 16524 Jump start current (12 V)=1500 A Jumpstart current (24 V)=900 A

Description

Jump start cable for cars, campers and boats. Portable battery with very large capacity. Versatile, portable power pack as a power supplying unit for all common 12 and 24 volt devices. Recharge using supplied power supply.

Features

  • 1 DC output 12 V / 20 A. Working light with 5 LEDs
  • Terminal clamps made of metal with plastic cover and illuminated with LEDs
  • Overload protection.
  • Alarm signal in case of polarity reversal or incorrect configuration.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)