• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC 2-Post Mounting Rail Kit

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for APC Smart-UPS SRT
Product type

19" UPS mounting frame

Width

26 cm

Height

9.2 cm

Depth

19 cm

Weight

4.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933011 APC 2-Post Mounting Rail Kit

Description

APC SRTRK3. Weight: 3.85 kg, width: 260 mm, depth: 190 mm. Packaging width 285 mm, packing depth 216 mm, packing height 118 mm

This text is machine translated.