• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

APC APC Easy Rack component shelf short 50kg Easy Rack

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

APC Easy Rack components: Short, 50 kg

  • Black shelf
  • 1U 50 kg
  • 1 pieces(s)

Technical specifications

  • Rack capacity: 1U
Product type

Easy Rack

Type

APC Easy Rack component shelf short 50kg

Width

485 mm

Height

4.45 mm

Depth

392 mm

Weight

4 kg

Factory colour

Black

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Type

Shelf

Max. load capacity

50 kg

UKCA

yes

Size (imperial)

48.3 cm (19")

Quantity per pack

1 Stück(e)

Customs product code (TARIC)

9403991090

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771255 APC APC Easy Rack component shelf short 50kg Easy Rack

Description

Black fixed shelf, load up to 50 kg, outstretched panel for mounting monitors or other devices in the rack environment.

This text is machine translated.