• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC APC KVM SWITCH 2G - 1 Local User- 8 Port KVM changeover switch VGA PS/2 1600 x 1200 Pixel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

KVM changeover switch

No. of switchable PCs

8

Video via

VGA

Video resolution

1600 x 1200 Pixel

Controller

PS/2

No. of USB 2.0 ports

2 x

Rack mount option

Yes

Distributor/switch features

Rack-mounting option

Power supply (LOV)

mains-powered

Factory colour

Black

Weight

2.4 kg

Length

18.8 cm

Width

42.4 cm

Height

4.3 cm

Dim

(L x W x H) 18.8 x 42.4 x 4.3 cm

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932918 APC APC KVM SWITCH 2G - 1 Local User- 8 Port KVM changeover switch VGA PS/2 1600 x 1200 Pixel

Description

APC KVM0108A. Maximum resolution 1600 x 1200 pixels. Keyboard port type: PS/2, mouse port type: PS/2, video port type: VGA. Number of users: 1 user. Product color: Black, Rack capacity: 1U, certification: CUL Listed,C-tick,CE,FCC Part 15 Class A,GOST,ICES-003,UL-AR,UL 60950-1,VCCI Class A,VDE REACH. Width: 424 mm, Depth: 188 mm, Height: 43 mm

This text is machine translated.