• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC APC LCD Digital Temperature Sensor Temperature & humidity sensor

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Temperature & humidity sensor

Width

43 mm

Height

99 mm

Depth

28 mm

Weight

80 g

Factory colour

Black

UKCA

yes

Operating temperature (T-T)

0 - 45 °C

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 65 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3781600 APC APC LCD Digital Temperature Sensor Temperature & humidity sensor

Description

APC A-Link sensor for monitoring the temperature and humidity in your data processing center or network cabinet. Connection with up to 8 sensors via the proprietary NetBotz A-Link-connection The display offers a visual display of the temperature values. Compatible with all devices of the current and older generation of the series 200, 400, 500 and 700

This text is machine translated.

Features

  • Measures temperature and humidity in your data center or network cabinet.
  • Display of environmental data in real time on the integrated device display
  • Connect via A-Link to compatible NetBotz 250A, 750 or 755 device
  • Designed for wall mounting applications