• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC APC Smart-UPS Ultra 3000VA 230V 1U UPS

EAN:
Part number:
Item no:
1/14
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

APC Smart-ups ultra Li-ion SRTL3KRM1UINC, 3 kW, 1U rack/tower/wall, 3x C13 & 2x C19, NMC

  • Double Converter (Online)
  • 3 kVA 3000 W
  • Waveform: Sinusoidal
  • 5 AC outputs
  • Lithium-Ion (Li-Ion) 50 V
  • Rackmount gray, silver

Technical specifications

  • Number of AC outputs: 5 AC outputs
  • Form factor: Rackmount
  • Rack capacity: 1U
  • Product color: Grey, silver
Product type

UPS

Dim

(W x H x D) 432 x 43 x 560 mm

Weight

15.9 kg

Width

432 mm

Height

43 mm

Depth

560 mm

Type

APC Smart-UPS Ultra 3000VA 230V 1U

Rechargeable battery technology

Li-ion

Cable length

2.44 m

No. of USB A 2.0 ports

1 x

IP20

Battery voltage

50 V

Max. operating noise

55 dB

3000 W

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Storage relative humidity (H-H)

0 - 95 %

Non-operating altitude

0 - 15240 m

Battery recharge time

1.5 h

Audible alarm(s)

yes

Output power capacity

3 kVA

USB port

yes

SmartSlot

yes

Management card included

yes

Operating altitude

0 - 3048 m

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-15 - 45 °C

Input operation voltage (max)

275 V

Input operation voltage (min)

160 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771270 APC APC Smart-UPS Ultra 3000VA 230V 1U UPS

Description

Always stay online and prevent data loss

Thanks to the double-conversion technology an APC Smart-UPS ultra On-Line Li-ion supplies all connected devices always with a perfectly clean current. Power failures also have no influence on this. The APC Smart-UPS On-Line then automatically provides emergency power without a switch-over is required. This prevents unwanted failures of a server, memory or switch, for example. With the integrated network card and the accompanying APC PowerChute Network Shutdown software, the UPS can send a shutdown signal via the network to several physical and/or virtual servers and have them shut down automatically and in a controlled way, when the UPS battery is almost empty. This helps prevent data loss, downtime, and physical damage to the hardware.

Ultra

Thanks to the semiconductor technology of the next generation, this APC Ultra UPS delivers 3000 W in only a 1U form factor.


Lithium ions;

The APC SRTL3KRM1UINC uses Li-Ion batteries, while WAS offers unique advantages:

-Longer life span. Li-ion batteries can last up to 10 years, making the UPS really maintenance-free.
-Smaller and lighter. Li-ion batteries are smaller and weigh about 30% less than lead-acid batteries, WAS saves space, has a 2U form factor and simplifies installation.
-Better performance at high temperatures. Li-Ion batteries work well at high ambient temperatures (up to 40 °C), as opposed to lead-acid batteries, which are at the expense of battery life.
-Lower costs: The above benefits reduce the total cost of ownership over the entire life of the UPS by up to 53% (compared to a UPS with lead-acid batteries).


Battery life

The estimated battery life can easily be read in the runtime graphic that you can find between the product images. You can easily see how long the UPS will provide emergency power under a specific load.


Extend the runtime

You can easily increase the number of minutes in which the APC SRTL3KRM1UINC can provide emergency power by connecting up to 5 additional external battery packs (SRTL50RMBP1U-LI). Even several hours runtime is possible.


Manage your Smart UPS

Thanks to the integrated network card you can easily connect the APC-UPS to your network. This allows you to remotely monitor and manage the UPS (SNMP) and the UPS can send a power-off signal to multiple physical and/or virtual servers using the PowerChute Network Shutdown software.


PowerChute-Network disconnection

PowerChute Network Shutdown is a UPS management software that works with the UPS network management card to protect Windows, Linux, and host ESXi, as well as hyper-converged and virtual infrastructure. In the event of a power failure, PowerChute can properly shut down your virtual machines and the pre-configured boot sequence will ensure that they are powered on again.

Remote management and monitoring of your network

The network interface card can be remotely managed via the user-friendly web browser interface, the remote management software EcoStruxure™ IT (SWITE1YR-DIGI) or another SNMP-compatible system. Tip: EcoStruxure™ IT also includes the functionality of the support contract below.

Availability

The Smart-UPS Online has an internal bypass and uses double conversion, WAS increases the availability and service life of the connected hardware.


Security

In addition, a Smart-UPS on-line protects devices connected against voltage spikes, which are caused by lightning strikes. This APC emergency power supply is thus well suited for business use.


Easy to operate

The APC Smart UPS SRTL is easy to use thanks to a graphical LCD screen with automatic rotation.


Rack/Tower/Wall/ceiling/desk convertible

The SRTL3KRM1UINC can really be placed anywhere. Both feet (tower), the 4 pole rails (rack) and wall brackets (wall) are included in the delivery. You can install it in a rack horizontally, or also use it to set it up vertically or hanging.


Switched power outlet groups: Remote restart and familiar initial start-up

The switched outlet groups enable the configuration of a phase-wise/delayed power-on per UPS output group. This reduces the peak load of the UPS and brings it closer to the constant load, limiting the over-dimensioning of the UPS. 

It is also possible to reset a group of multiple UPS outputs and the devices connected to them. When using a network card (ap9640) in combination with EcoStruxure IT Expert (SFTWES1-DIGI), this is even possible remotely.

You cannot eliminate critical loads, which extends the runtime of critical devices.


Green premium

This label stands for Schneider Electric's commitment to delivering products with first-class environmental performance. Green Premium promises to comply with the latest regulations, transparency on environmental impacts as well as circular and low-carbon products.

Peace of mind in a connected world

Over the past 40 years, 120 million APC UPS has been installed in more than 160 countries.

This text is machine translated.

Scope of delivery

  • 1x SRTL3KRM1UINC
  • 1x IEC C19 – Schuko input power cable
  • 1x C13 to C14 power cable 1.2 meter
  • 1x C19 to C20 power cable 2.5 meter
  • 1x user manual
  • 4x Stabilisers
  • 2x rackmount-Holder
  • 1x USB cable