• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Back UPS BR1200G-GR UPS 1200 VA

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

APC Back-UPS PRO UPS 1200VA with 6 protective contact plug

  • Intuitive LCD display for full control
  • Power-saving function
  • Can also be used via an analogue telephone line
  • 6 integrated protective contact plug

Technical specifications

Product type

UPS

Nominal power

1200 VA

No. of outputs

6 x

with surge protection

6

of which battery-buffered

3

Output

PG socket

Features

LCD

Bridging time normal load

18 min

Bridging time, max load

5 min

Type

Back UPS BR1200G-GR

Weight

12.64

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 986389 APC Back UPS BR1200G-GR UPS 1200 VA

User & Safety Instructions

User & Safety Instructions 986389 APC Back UPS BR1200G-GR UPS 1200 VA

Conformity certificate

Conformity certificate 986389 APC Back UPS BR1200G-GR UPS 1200 VA

Security datasheet

Security datasheet 986389 APC Back UPS BR1200G-GR UPS 1200 VA

Warranty Terms

Warranty Terms 986389 APC Back UPS BR1200G-GR UPS 1200 VA

Description

Protect not only your hardware, but also all the valuable information and programs stored on it. Thanks to its advanced functions and versatility, the Back-UPS-RS UPS with LCD offers optimum protection for sensitive systems in the home office or office environments.
This UPS can also be used for accessing the Internet without broadband, via a conventional analogue telephone line.
One new feature is the built-in LCD displaying the number of minutes remaining. It depending upon the charging state of the battery and the connected load, it indicates the remaining capacity in minutes (high load: shorter bridging time; less load: longer bridging time).
The following additional parameters can also be displayed:
Input/output voltage, load in W, output frequency, over voltage, overload, battery status, UPS operational status Another advantage are the 6 protective contact plug on the Rukseite.

This text is machine translated.

Features

  • Power saving outlets: power
  • Supply of unused devices automatically switched off to reduce energy consumption
  • Automatic voltage regulation (AVR)
  • Boost and trim function
  • Adjustable voltage sensitivity
  • Adjustable voltage switch-over points
  • USB connection options
  • Automatic restart of connected loads after UPS switch-off
  • Automatic self-test

What kind of UPSs are you looking for?