• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC BX950U-GR Back-UPS UPS 950 VA

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cable length: 1.22 m< br> Number of protection contact outputs: 4< br> AC plug types: Type F (safety)< br> battery change alarm: LED< br> typical backup time at the halfway load: 1.3 min< br> typical backup time at full load: 7.5 min< br> battery technology: Plombierte lead-acid (VRLA)< br> battery voltage: 12 V< br> battery cartridge replacement: RBC 17< br> battery capacity: 9 Ah< br> battery capacity: 76 VAh< br> number of supported batteries: 1< br> Battery Charging Time: 8 h< br> height during operation: 0 - 3000 m< br> height during storage: 0 - 9000 m< br> temperature range in operation: 0-40°C< br> humidity (except operation): 0 - 95%< br> air humidity in operation: 0 - 95%< br> temperature range during storage: -15 - 45°C< br> form factor: Tower< br> product color: black< br> regulation of the output frequency: 50/60< br> efficiency: 97.1%< br> input power factor: 0.51< br> surge Assessment: 273 J< br> power supply input frequency: 50/60< br> current (maximum): 4 A< br> output power: 480 W< br> input operating voltage (min): 150 V< br> input operating voltage (max): 280 V< br> output capacity: 950 VA< br> width: 13cm<> Weight: 8.99 kg< br br package> weight: 8 <>Depth: 33.6 cm kg br< br> packaging height: 29.5 cm<> Width: 24.5 cm< br br Packaging> Packaging Depth: 24.5 cm< br> height: 21.5 cm< br> overpressure protection features: Fax, Modem< br> wave form: Sine< br> UPS topology: line-interactive< br> Noise level: 45 dB< br> input connections: earthing contact CEE 7/7 P< br> Bundled Software: supplied PowerChute Personal Edition< br> Nominal input voltage: 230< br> nominal output voltage of 230< br> certification: CE, IEC 62040-1-1, REACH< br >
Product type

UPS

Nominal power

950 VA

No. of outputs

4 x

Output

PG socket

Features

Alarm

Surge protection for

Phone/fax (RJ11)

Type

BX950U-GR Back-UPS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1326767 APC BX950U-GR Back-UPS UPS 950 VA

User & Safety Instructions

User & Safety Instructions 1326767 APC BX950U-GR Back-UPS UPS 950 VA

Conformity certificate

Conformity certificate 1326767 APC BX950U-GR Back-UPS UPS 950 VA

Warranty Terms

Warranty Terms 1326767 APC BX950U-GR Back-UPS UPS 950 VA

Description

Back-UPS 950 VA, 230V, AVR, earthing contact outputs speed when the power returns automatically to the connected devices. Periodic self-tests for timely replace battery exhausted batteries increases the low voltage automatically step-by-step and reduces the high voltage on levels that are suitable for your equipment. Easy recovering after overcharging; there must be no fuse replaced. Protects the connected systems against voltage peaks in telephone lines. Use your PC to access additional management functions of your UPS via a USB port. Protect other electronic systems against overvoltages and voltage peaks, without the battery life to support the most important systems. Protect your hardware with mains power outages, surges and voltage spikes. An intelligent precision charging system improves performance, long life and reliability of batteries. Periodic self-tests for timely replace battery exhausted batteries.

This text is machine translated.

Features

  • Automatic battery test
  • Pressure increase protection
  • Acoustic signals
  • Automatic voltage control
  • LED indicators
  • Operating instructions
  • RoHS-compatible

What kind of UPSs are you looking for?