• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC by Schneider Electric APC Back-UPS BX Series BX2200MI-FR - USV - Wechselstrom 230 V UPS 2200 VA

1/5
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

APC back-ups BX series BX2200MI-FR - UPS - AC 230 V

  • LED status indicator
  • Intelligent battery management
  • Notification in case of battery failure
  • Automatic self-test
  • Battery-supported outputs and outputs only with surge protection

Technical specifications

  • 1200 Watt - 2200 VA - Output connections 4 - France - Black
Product type

UPS

Nominal power

2200 VA

No. of outputs

4 x

with surge protection

4

Output

PG socket

Features

USB port

Bridging time, max load

1 min

Type

APC Back-UPS BX Series BX2200MI-FR - USV - Wechselstrom 230 V

Width

14 cm

Height

19 cm

Depth

39 cm

Weight

5

Screen size diagonal (inches)

0 inch

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Input power factor

0.54

Automatic Voltage Regulation (AVR)

yes

Battery recharge time

8 h

Audible alarm(s)

yes

Output power capacity

2.2 kVA

Typical backup time at half load

8.5 min

Typical backup time at full load

1 min

USB port

yes

Battery life (max)

2 Jahr(e)

SmartSlot

no

Management card included

no

Built-in fan

yes

Manual

yes

Operating altitude

0 - 3000 m

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-15 - 40 °C

Surge protection

yes

Input operation voltage (max)

300 V

Input operation voltage (min)

140 V

Output operation voltage (min)

230 V

Output operation voltage (max)

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733060 APC by Schneider Electric APC Back-UPS BX Series BX2200MI-FR - USV - Wechselstrom 230 V UPS 2200 VA

Description


Automatic Voltage Regulation (AVR)
Increases the low voltage automatically step-by-step and reduces the high voltage to levels suitable for your devices.

Overvoltage protection devices
Protects connected devices against surges on the data lines.

PowerChute Personal Edition Operating System Compatibility
This software supports many operating systems and processors. Click
Here for more information.

USB connection
Use your PC to access additional management functions of your UPS via a USB connection.

Warning tone
Notifies users when the power or UPS system status changes.

LED status indicator
Displays provide a quick overview of the status of the system and the power supply.

Intelligent battery management
An intelligent precision charging system optimizes the performance, life and reliability of batteries.

Automatic self-test
Periodic battery self-tests for replacing used batteries in a timely fashion.

Notification in case of battery failure
Analyses for early detection of battery faults enable timely preventive maintenance

Outputs only with overvoltage protection
Protect other electronic systems against power surges and voltage spikes without restricting battery life to support the most important systems.

Outputs with battery buffer and surge protection
Protect your hardware against power outages, surges and voltage spikes.

Approval by testing institutions
Ensures that the product has been tested and is approved for safe operation with the connected service provider devices and within the specified environment.

Battery-supported outputs and outputs only with surge protection
Reserves capacity and backup time for attached devices that must be switched on UPS-battery in emergency; less important devices are protected only against overvoltages

This text is machine translated.

Features

  • APC back-ups BX series BX2200MI-FR - UPS - 1200 Watt - 2200 VA
  • Device type : UPS - external
  • Weight: 12.3 kg
  • Localization : France
  • Input voltage : 230 V AC
  • Output voltage : alternating current 230 V ± 10%
  • Power capacity : 1200 watts / 2200 VA
  • Input connections : 1
  • Output terminals : 4 x Current Type E.
  • Battery : Lead acid
  • Operating time (up to) : 1 min. At full load
  • Colour: black
  • Dimensions (width x depth x height): 14 cm x 39 cm x 19 cm

What kind of UPSs are you looking for?