• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Current Cable [1x IEC C19 socket (cooling devices) - 1x IEC C20 plug (cooling devices)] 2.10 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C19 socket (cooling devices)

No. of B connections

1 x

Type B

IEC C20 plug (cooling devices)

Cable length

2.10 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

Keyboard layout

German, QWERTZ

Weight

0.214

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932830 APC Current Cable [1x IEC C19 socket (cooling devices) - 1x IEC C20 plug (cooling devices)] 2.10 m Black

Description

APC CORDSET 2.5MM 3W IEC309R. Cable length 2.17 m. Input voltage 240 V, input current 16 A. Cable color: Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.