• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC PC Cable 0 cm Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

APC network management card 3 W. PowerChute Network Shutdown

  • Network standards: Ethernet
  • Product Type: Accessories Network
  • Type: Network accessories

Technical specifications

  • Remote management adapter - 1GbE - 1000Base-T - for P/N: SMTL2200RM2UC, SMTL3000RM2UC, SMTL3000RM2UCNC, SRTL10KRM4UT, SRTL8KRM4UT
Product type

PC Cable

Connection type

Series

Version

Cable

Cable length

0 cm

Factory colour

Black

Cable use

PC

Range of use

Serial/parallel port adapters

Weight

0.313

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3732973 APC PC Cable 0 cm Black

User & Safety Instructions

User & Safety Instructions 3732973 APC PC Cable 0 cm Black

Description

Product Description : APC Network Management Card 3 with PowerChute Network Shutdown - Remote Management Adaptor Device Type : Remote Management Adaptor Form Factor : Plug-in Module Dimensions (Width x Depth x Height) : 80 cm x 11.4 cm x 3.8 cmWeight : 12.1 gWiring Type : Ethernet 10Base-T, Ethernet 100Base-TX, Ethernet 1000Base-TData Link Protocol : 10Mb LAN, 100Mb LAN, 1GbE data transfer rate : 1 Gbps Network/Transport Protocol : TCP/IP, SMTP Developed for : P/N: SMT1000RM1U, SMT750RM1U, SMT750RM2UCNC, SRTL10KRM4UT, SRTL8KRM4UT, SRYL10K15XLT18, SRYL10K15XLT24, SRYL10K20XLT18, SRYL10K20XLT24, SRYL15K15XLT18, SRYL15K15XLT24, SRYL15K20XLT18, SRYL15K20XLT24, SRYL20K20XLT18, SRYL20K20XLT24, SRYL5K15XLT18, SRYL5K15XLT24, SRYL5K20XLT18, SRYL5K20XLT24

This text is machine translated.

Features

  • APC Network Management Card 3 with PowerChute Network Shutdown - remote administration adapter
  • Device Type : Remote management adapters
  • Form factor : Plug-in module
  • Dimensions (width x depth x height): 12.1 cm x 11.4 cm x 3.8 cm
  • Weight 80 g
  • Wiring type : Ethernet 10Base-T, Ethernet 100Base-TX, Ethernet 1000Base-T
  • Data Link Protocol : 10Mb LAN, 100Mb LAN, 1GbE
  • Data transfer rate : 1 Gbps
  • Network/transport protocol : TCP/IP, SMTP
  • DESIGNED FOR : P/N: SMTL1000RM2UC, SMTL1500RM3UC, SMTL2200RM2UC, SMTL2200RM2UCNC, SMTL3000RM2UC, SMTL3000RM2UCNC, SMTL750RM2UC, SMX1000C, SMX1500RM2UC, SMX1500RM2UCNC SMX1500RMNIS, SMX1500RMUS, SMX2KR2UNCX145, SMX3000RMLVUS, SMX3KRMLVNIS, SMX750C, SMX750CNC, SRT10RMXLIX806, SRT6KXTUS, SRTL10KRM4UT, SRTL8KRM4UT

Scope of delivery

  • USB cable user manual