• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC PC Cable [1x CEE plug (3-pin, 16 A) - 1x IEC C19 socket (cooling devices)] 3.00 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

CEE plug (3-pin, 16 A)

No. of B connections

1 x

Type B

IEC C19 socket (cooling devices)

Cable length

3.00 m

Factory colour

Black

Connector version

straight

Cable use

PC

Version

Cable

Cable design

Round

Weight

0.485

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932906 APC PC Cable [1x CEE plug (3-pin, 16 A) - 1x IEC C19 socket (cooling devices)] 3.00 m Black

Description

APC Power cords. Cable length: 3 m, male/female connector, connection 1: C19 coupler. Input voltage 230 V, input current 16 A. Cable color: Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.