APC AP6020A. PDU types: Standard, rack capacity: 1U, product color: Black. Number of AC connections: 13 AC outputs, output connections: IEC 320 C13. Nominal Input Voltage: 100-240 V, Current (maximum): 20 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 44 x 93 x 388 mm, weight: 1.5 kg, packing dimensions (WxDxH): 210 x 76 x 436 mm
This text is machine translated.
Description
APC AP6020A. PDU types: Standard, rack capacity: 1U, product color: Black. Number of AC connections: 13 AC outputs, output connections: IEC 320 C13. Nominal Input Voltage: 100-240 V, Current (maximum): 20 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 44 x 93 x 388 mm, weight: 1.5 kg, packing dimensions (WxDxH): 210 x 76 x 436 mm