• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Rack PDU 2G Metered-by-Outlet ZeroU AP8459WW

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interfaces:
  • Ethernet
Product type

Rack current splitter

No. of IEC C19 16A sockets

21

No. of IEC C13 10A sockets

3

Factory colour

Black

Weight

6.08 kg

Width

5.6 cm

Height

182.9 cm

Depth

5.1 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932985 APC Rack PDU 2G Metered-by-Outlet ZeroU AP8459WW

Description

APC AP8459WW. PDU types: Meter, product color: Black, certification: En 55022 Class A, EN 55024, EN 61000-3-2, EN 61000-3-3, FCC Part 15 Class A, ICES-003, PSE, UL Number of AC connections: 24 AC outputs, plug: C20 coupler, AC plug types: C13 coupler, C19 coupler. Nominal input Voltage: 200-230 V, Current (maximum): 20 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 56 x 51 x 1829 mm, Weight: 5.08 kg, Packaging dimensions (WxDxH): 163 x 117 x 2037 mm

This text is machine translated.