APC AP6032A. PDU types: Standard, Rack capacity: 1U, Mounting: Horizontal. Number of AC connections: 4 AC outputs, plug: C19 coupler. Cable length 3.65 m. Nominal Input Voltage: 200-240 V, Current (maximum): 32 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 4.36 x 9.29 x 43.81 mm, weight: 2.78 kg
This text is machine translated.
Description
APC AP6032A. PDU types: Standard, Rack capacity: 1U, Mounting: Horizontal. Number of AC connections: 4 AC outputs, plug: C19 coupler. Cable length 3.65 m. Nominal Input Voltage: 200-240 V, Current (maximum): 32 A, AC Input Frequency: 50/60 Hz. Dimensions (WxDxH): 4.36 x 9.29 x 43.81 mm, weight: 2.78 kg