• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Rack PDU Basic ZeroU 16A 230V AP9572

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rack current splitter

No. of IEC C13 10A sockets

15

Factory colour

Black

Cable length

2.50 m

Weight

2 kg

Width

4.4 cm

Height

62 cm

Depth

4.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932831 APC Rack PDU Basic ZeroU 16A 230V AP9572

Description

APC Basic Rack PDU AP9572. Product color: Black. Input Connection type: IEC-320 C20, Output Connections: (15) IEC 320 C13. Cable length 2.5 m. Charging capacity: 3680 VA, maximum input current per phase: 16 A, maximum total current consumption per phase: 16 A. Dimensions (WxDxH) 44 x 44 x 620 mm, weight 2 kg

This text is machine translated.