APC Rack PDU Basic Zero & Product Color: Black. Input Connection type: IEC 309 32A 3P+N+PE, Output Connections: - (3) IEC 320 C13 - (6) IEC 320 C19. Cable length 1.83 m. AC input frequency 47/63 Hz, nominal output voltage: 230 V, maximum input current per phase: 32 A. Dimensions (WxDxH) 55 x 88 x 927 mm, Weight 4.75 kg, Packaging dimensions (WxDxH) 286 x 70 x 1054 mm
This text is machine translated.
Description
APC Rack PDU Basic Zero & Product Color: Black. Input Connection type: IEC 309 32A 3P+N+PE, Output Connections: - (3) IEC 320 C13 - (6) IEC 320 C19. Cable length 1.83 m. AC input frequency 47/63 Hz, nominal output voltage: 230 V, maximum input current per phase: 32 A. Dimensions (WxDxH) 55 x 88 x 927 mm, Weight 4.75 kg, Packaging dimensions (WxDxH) 286 x 70 x 1054 mm