• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Rack PDU Metered 1U 10A AP7820B

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interfaces:
  • Ethernet
Product type

Rack current splitter

No. of IEC C13 10A sockets

8

Factory colour

Black

Cable length

1.98 m

Weight

1.73 kg

Width

44.4 cm

Height

4.4 cm

Depth

10.2 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1933028 APC Rack PDU Metered 1U 10A AP7820B

Description

APC AP7820B. PDU types: Meter, rack capacity: 1U, product color: Black. Number of AC connections: 8 AC outputs, AC connector types: C13 coupler, input connection type: IEC-320 C14. Monitoring: Current. Cable length 1.98 m. Nominal input Voltage: 208-230 V, Current (maximum): 15 A, AC Input Frequency: 50/60 Hz

This text is machine translated.