• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC RACK PDU SWITCHED 1U 16A 19IN AP7921B

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Interfaces:
  • RS232
  • Ethernet
Product type

Rack current splitter

No. of IEC C13 10A sockets

8

Factory colour

Black

Cable length

2.50 m

Weight

2.27 kg

Width

44.45 cm

Height

4.45 cm

Depth

10.8 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 048426 APC RACK PDU SWITCHED 1U 16A 19IN AP7921B