• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC SMT1500IC UPS 1500 VA

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,115.00 / piece)
€ 1,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

APC Smart UPS 1500 VA LCD 230 V with Smart Connect

  • Protects connected devices against overvoltages, voltage peaks, lightning and other power disturbances
  • Rated power 1500 VA
  • Alpa numeric LC-display with LED status indicators
  • Battery alarm
  • This text is machine translated.

Technical specifications

Product type

UPS

Nominal power

1500 VA

No. of outputs

8 x

Output

IEC C13 socket

Features

Network port

Serial port

USB port

LCD

Alarm

Bridging time normal load

84 min

Bridging time, max load

7 min

Surge protection for

Networks (RJ45)

Type

SMT1500IC

Width

171 mm

Height

219 mm

Depth

439 mm

Weight

22.7 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1718118 APC SMT1500IC UPS 1500 VA

User & Safety Instructions

User & Safety Instructions 1718118 APC SMT1500IC UPS 1500 VA

Security datasheet

Security datasheet 1718118 APC SMT1500IC UPS 1500 VA

Description

Intelligent and efficient solution for the uninterruptible power supply of network systems, selection of the introductory class up to models with scalable autonomy time. Ideal UPS for servers, point-of-sale systems, routers, switches, hubs and other devices.

This text is machine translated.

Features

  • Supports a cold start - enables a temporary battery operation, if the power supply fails.
  • Energy consumption meter indication of use in kilowatt hours for energy-conscious users.
  • Approximate Running Time at 200 W: 1:24 h
  • Green operating mode - patent-registered operational mode in the unused electrical components with good power supply conditions can be switched off, so that a very high operating efficiency without compromising on safety can be achieved.
  • High Online efficiency - reduces the electricity costs, generates less heat.
  • Intuitive LCD user interface - easy-to-read surface with precise information in multiple languages and support for the configuration of the UPS on site with user-friendly navigation buttons.
  • Display of the date for the battery exchange - the dynamic display of the appointment for the recommended battery replacement in month and year facilitates the long-term planning of maintenance.
  • Pure sinusoidal output signal in the battery operation - simulates mains power supply for the highest possible compatibility with servers and sensitive electronic systems with active correction of the power factor.
  • Single module with switchable outputs - individual output group for separate control via the UPS-system for the targeted restart of not more responsive systems, the successive on or off of systems or the cut-off non-critical loads.
  • Smart Connect - innovative, easy to use remote monitoring feature, dass Daten an automatic notifications, firmware updates, and advanced support services.
  • Smart Slot Upgrade Your UPS through Management Cards with individual features.
  • Charge the battery with temperature compensation - extends the life of the battery by regulating the charging voltage according to the actual battery temperature.
  • LED status indicators devices and current status are by optical displays quick analysierbar.

Scope of delivery

  • CD with software
  • Documentation CD
  • User manual
  • Smart UPS signalling RS-232 cable
  • USB cable.

What kind of UPSs are you looking for?

More interesting products

(*All information is plus legal VAT)