• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM AC3535 Membrane keyboard self-adhesive, + label patch Matrix keypad 4 x 4 1 pc(s)

Image similar
Product type
Membrane keyboard
Lighting type
None
Switch/button features
self-adhesive
+ label patch
Print motif
A - F, 1/2/3/4/5/6/7/8/9/0/./CLR/ENT/←/→
Nominal voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.18 / piece)
€ 22.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Membrane keyboard

Switch/button features

self-adhesive

+ label patch

Print motif

A - F, 1/2/3/4/5/6/7/8/9/0/./CLR/ENT/←/→

Lighting type

None

Nominal voltage

30 V

Nominal current

100 mA

Matrix keypad

4 x 4

Length

95 mm

Width

95 mm

Min. temperature

-30 °C

Max. temperature

+55 °C

Type

AC3535

Content

1 pc(s)

Dim

(L x W) 95 mm x 95 mm

Type

Matrix 4 x 4

Switching current

100 mA

Type

AC3561

Connection

Ribbon cable

Temperature range

-30 - +55 °C

Documents & Downloads

Datasheet

Datasheet 708962 APEM AC3535 Membrane keyboard self-adhesive, + label patch Matrix keypad 4 x 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708962 APEM AC3535 Membrane keyboard self-adhesive, + label patch Matrix keypad 4 x 4 1 pc(s)

What kind of Keypads & Keyboards are you looking for?

More interesting products

(*All information is plus legal VAT)