• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM AC3559ILL Membrane keyboard Matrix keypad 1 x 4 1 pc(s)

Product type
Membrane keyboard
Lighting type
None
Print motif
1/2/3/4
Nominal voltage
30 V
Matrix keypad
1 x 4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.26 / piece)
€ 32.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Membrane keyboard

Print motif

1/2/3/4

Lighting type

None

Nominal voltage

30 V

Matrix keypad

1 x 4

Length

95 mm

Width

38 mm

Type

AC3559ILL

Content

1 pc(s)

Dim

(L x W) 95 mm x 38 mm

Type

Matrix 1 x 4

Switching current

100 mA

Type

AC3559ILL

Connection

Ribbon cable

Temperature range

-30 - +55 °C

Documents & Downloads

Datasheet

Datasheet 708975 APEM AC3559ILL Membrane keyboard Matrix keypad 1 x 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 708975 APEM AC3559ILL Membrane keyboard Matrix keypad 1 x 4 1 pc(s)

What kind of Keypads & Keyboards are you looking for?