• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM N36116002 U853 Sealing cap Print motif None Black 1 pc(s)

1/2
Image similar
Product type
Sealing cap
Type
Full with hex nut
Print motif
None
Lighting type
None
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

504 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.03 / piece)
€ 5.03
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing cap

Type

Full with hex nut

Print motif

None

Lighting type

None

Factory colour

Black

Compatible with (details)

Thread dimension 12 x 0.75 SI, lever length 17 mm

Content

1 pc(s)

Type

U853

Thread size

12 x 0.75 SI

Documents & Downloads

Datasheet

Datasheet 700809 APEM N36116002 U853 Sealing cap Print motif None Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 700809 APEM N36116002 U853 Sealing cap Print motif None Black 1 pc(s)

Description

Seal cap for lever switch

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)