• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple 140W USB-C Power Adapter USB charger 140 W 1x USB-C® Indoors

EAN:
Part number:
Item no:
1/5
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for : MacBook Air (M1, 2020); MacBook Air (Retina, 13", 2020); MacBook Air (Retina, 13", 2018-2019); MacBook Pro (14", 2021); MacBook Pro (16", 2021); MacBook Pro (13", M1, 2020); MacBook Pro (13-inch, 2020); MacBook Pro (13-inch, 2016-2019); MacBook Pro (16-inch, 2019); MacBook Pro (15", 2016-2019); MacBook Retina, 12", Early 2015-2017)
Product type

USB charger

140 W

Inputs

Europlug

Input voltage

28 V

No. of outputs

1 x

Outputs

1x USB-C®

Type

140W USB-C Power Adapter

Suitable for

iPhone

iPad

MacBook

Suitable for

iPhone 16

iPhone 16 Plus

iPhone 16 Pro

iPhone 16 Pro Max

iPhone 15 Pro

iPhone 15 Pro Max

iPhone 15

iPhone 15 Plus

iPad Pro 12.9 (6. Generation)

iPad Pro 12.9 (5. Generation)

iPad Pro 12.9 (4. Generation)

iPad Pro 12.9 (3.Generation)

iPad Pro 12.9 (2.Generation)

iPad Pro 12.9 (1.Generation)

iPad Pro 11 (4. Generation)

iPad Pro 11 (3. Generation)

iPad Pro 11 (2. Generation)

iPad Pro 11 (1. Generation)

iPad Pro 10.5

iPad Air (5. Generation)

iPad Air (4. Generation)

iPad Air (3. Generation)

iPad 10.9 (10. Generation)

iPad (9. Generation)

iPad (8. Generation)

iPad (7. Generation)

iPad mini (6. Generation)

iPad mini (5. Generation)

AirPods Pro

MacBook Air

MacBook Pro

Show more
Dim

(W x H) 5 mm x 8 mm

Height

8 mm

Width

5 mm

Weight

210 g

Factory colour

White

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481492 Apple 140W USB-C Power Adapter USB charger 140 W 1x USB-C® Indoors

Description

The 140W USB‑C power adapter enables fast, efficient charging at home, in the office or while traveling. It is compatible with many USB‑C charging cables. Apple recommends that you use this power supply with your 16-inch MacBook Pro (2021) and a USB‑C on MagSafe 3 cable or USB‑C charging cable to use the quick charge feature that lets you charge from 0% to 50% in about 30 minutes.

This text is machine translated.

Scope of delivery

  • 140W USB-C power adapter (power supply)

Hints

Charging cable sold separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.