• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple 30W USB-C Power Adapter Charger

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Charger

Type

30W USB-C Power Adapter

Factory colour

Lux white

for brands

Apple

Compatible with

iPhone 8

iPhone 8 Plus

iPhone X

iPhone XR

iPhone XS

iPhone XS Max

iPhone SE (2nd Gen)

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPad mini (5th Gen)

iPad (7th Gen)

iPad Air (3rd Gen)

iPad Air 10.5

iPad Pro 11 (1st Gen)

iPad Pro 11 (2st Gen)

iPad Pro 12.9 (1st Gen)

iPad Pro 12.9 (2nd Gen)

iPad Pro 12.9 (3rd Gen)

iPad Pro 12.9 (4th Gen)

MacBook Air 13"

MacBook 12"

iPhone 12 Pro Max

iPhone 12 Pro

iPhone 12 mini

iPhone 12

Show more
Compatible with Apple devices

iPhone

iPad

MacBook

Compatible with

Apple

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2302690 Apple 30W USB-C Power Adapter Charger

Description

The Apple 30W USB‑C power adapter enables fast, efficient charging at home, in the office or while traveling. While it is compatible with all USB‑C-enabled devices, Apple recommends using it with the 13-inch MacBook Air with Retina display for optimal charging performance. You can also use it with selected iPhone and iPad Pro models to use the quick charge feature.

Charging cable sold separately.

This text is machine translated.

Features

  • USB C
  • Suitable for iPhone models: IPhone 12 Pro, iPhone 12 Pro Max, iPhone 12 mini, iPhone 12, iPhone 11 Pro, iPhone 11 Pro Max, iPhone 11, iPhone SE (2. Generation), iPhone XS, iPhone XS Max, iPhone XR, iPhone X, IPhone 8, iPhone 8 Plus
  • Suitable for iPad models 12.9" iPad Pro (4. Generation), 12.9" iPad Pro (3. Generation), 12.9" iPad Pro (2. Generation), 12.9" iPad Pro (1. Generation), 11" iPad Pro (2. Generation), 11" iPad Pro (1. Generation), 10.5" iPad Pro, iPad Air (4. Generation), iPad Air (3. Generation), iPad (8. Generation), iPad (7. 5th generation), iPad mini (5. Generation)
  • Suitable for Mac models: MacBook Air (Retina, 13", 2020), MacBook Air (Retina, 13", 2018-2019), MacBook Retina, 12", early 2015-2017).

Scope of delivery

  • Apple 30W USB-C power adapter (power supply)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.