
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Apple MXN53ZM/A charger for mobile devices headphones, laptop, Smartphone white AC inside
- Charging compatibility: Headphones, laptop, smartphone
- Charging type: Indoors
- Energy source: AC
- White
- 70 W
- This text is machine translated.
Technical specifications
- Compatibility: IPhone models
- iPhone 16 Pro
- iPhone 16 Pro Max
- iPhone 16
- iPhone 16 Plus
- iPhone 15 Pro
- iPhone 15 Pro Max
- iPhone 15
- iPhone 15 Plus
- Mac models
- MacBook Air (13-inch, M3, 2024)
- MacBook Air (15-inch, M3, 2024)
- MacBook Air (15-inch, M2, 2023)
- MacBook Air (13-inch, M2, 2022)
- MacBook Air (M1, 2020)
- MacBook Air (Retina, 13-inch, 2020)
- MacBook Air (Retina, 13-inch, 2018-2019)
- MacBook Pro (13-inch, M2, 2022)
- MacBook Pro (13-inch, M1, 2020)
- MacBook Pro (13-inch, 2020)
- MacBook Pro (13-inch, 2016-2019)
- MacBook Pro (14-inch, 2023)
- MacBook Pro (14-inch, 2021)
- MacBook Pro (16-inch, 2023)
- MacBook (Retina, 12-inch, Early 2015 to 2017)
- Apple Vision Pro
- Apple Vision Pro
- AirPods Models
- AirPods 4
- AirPods 4 with active noise cancellation
- AirPods Pro 2
- AirPods Max
- Product type
USB charger
70 W
- Inputs
Europlug
- No. of outputs
1 x
- Outputs
1x USB-C®
- Type
70W USB-C Power Adapter
- Suitable for
Smartphone
Tablet
Notebook
- Suitable for
Mobilgeräte, Kopfhörer, Laptop, Smartphone
- Dim
(L x W x H) 150 cm x 150 mm x 50 mm
- Height
50 mm
- Length
150 cm
- Width
150 mm
- Weight
5
- Factory colour
White
- Used at
Indoors
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- USB Type-C ports quantity
1
- Number of simultaneously connected devices (max)
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402209 Apple 70W USB-C Power Adapter USB charger 70 W 1x USB-C® White Indoors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















