• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple AirTag (2. Generation) White-silver 4 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

77 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Apple AirTag (2. Generation), White-silver, 4 pc(s)

  • FIND YOUR ITEMS WITH "WHERE IS?" – With the AirTag (2. Generation) you can keep an eye on everything, WAS is important for you. Simply attach the AirTag to an object you want to track via the "Where is" APP. (1)
  • ADVANCED EXACT SEARCH ON IPHONE AND Apple WATCH - Get a step-by-step guide on the iPhone and now on the Apple Watch to find your lost item. (1)
  • IMPROVED SPEAKERS – With a 50% louder speaker and a new distinctive tone, it's easier than ever to hear and find the AirTag. (1)
  • PING FROM NEAR AND FAR – with enhanced ultra-wide bandwidth and Bluetooth chips, you can now find your items even further away. (1)
  • LOCATION OF ITEMS SHARE – SHARE access to the AirTag site temporarily and securely with familiar contacts, third-party vendors, or over 50 airlines if you lose something important.
  • BATTERY LIFE - The AirTag (2. Generation) was developed in such a way that it runs for over a year with a conventional battery, which you can easily replace. And your iPhone tells you when it's time for a new one. (2)
  • FOUND WITH CERTAINTY – Only you or authorized users can see the location of your AirTag and your location data and history will never be saved on the AirTag.
  • MORE SUSTAINABLE DESIGN – The latest AirTag comes with a 85% recycled plastic housing and 100% fiber-based packaging (3)

Technical specifications

Product type

AirTag

Suitable for

Apple AirTag

Factory colour

White-silver

Material

Plastic

Compatible with

Apple

Suitable for

Apple iOS®

Interfaces

Bluetooth

Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639751 Apple AirTag (2. Generation) White-silver 4 pc(s)

Description

The AirTag (2. Generation) now has the loudest loudspeaker so far and a larger range for the exact search (1). Find your items faster than ever before. Put one on your keys and put another in your backpack. And track all your items with the "Where is?" APP forms (1)

This text is machine translated.

Scope of delivery

  • Apple Airtag (2. Gen), 4 pieces

Hints

(1) Advanced accurate search and louder speaker compared to the previous generation AirTag. "Where is?" Requires iOS 14, iPadOS, or MacOS Catalina or later, and your device must be logged into iCloud using your Apple account. Some features are not available in all countries or regions. The improved Exact Search works with the AirTag (2. Generation) that is paired with an iPhone Air or iPhone 15 or later (except iPhone 16e). Availability may vary by region.
(2) The battery tests were conducted by Apple in December 2025 using prototypes from AirTag (2. Generation) devices and software that were paired with prototypes of the software with iPhone 17, iPhone 17 Pro, iPhone 17 Pro Max and iPhone Air devices. Battery life is based on the average daily use of sound reproduction and accurate search. Battery life varies depending on usage, environmental conditions, manufacturer of replacement battery and many other factors. The actual running time may vary.
(3) More sustainable design based on retail packaging for shipping by Apple. Breakdown of retail packaging by weight in the United States. Adhesives, inks and coatings are excluded from our calculations of the plastic content and the packaging weight.

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)