• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple AirTag White-silver 4 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple AirTag, 4 pieces

  • Keep your stuff in view and find it, your friend:inside and your other devices in the "where is?" app
  • Just tap once to pair your AirTag with your iPhone or iPad
  • Play a sound with the built-in speaker and find your stuff. Or just ask Siri for help
  • The exact search uses ultra-broadband technology to guide you directly to your AirTag nearby (with selected iPhone models) (1)
  • Find more distant objects with the help of hundreds of millions Apple devices on the "where is?" network
  • Activate the "lost" mode for AirTag and you will be automatically notified when it is found on the "where?" network
  • All communication with the "where is?" network is anonymous and encrypted to protect privacy
  • Location data and its history are never stored on the AirTag
  • The replaceable battery lasts for more than one year (2)
  • AirTag is protected from water and dust according to IP67 (3)
  • Make the AirTag your own, with accessories in different colors

Technical specifications

Product type

AirTag

Factory colour

White-silver

Compatible with

Apple

Suitable for

iPhone 11

iPhone 11 Pro

iPhone 11 Pro Max

iPhone 12

iPhone 12 mini

iPhone 12 Pro

iPhone 12 Pro Max

#####iPhone 13

#####iPhone 13 Mini

#####iPhone 13 Pro

#####iPhone 13 Pro Max

#####iPhone 14

#####iPhone 14 Plus

#####iPhone 15

#####iPhone 15 Plus

#####iPhone 15 Pro

#####iPhone 15 Pro Max

Show more
Power supply

1 x CR 2032 button cell (included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2369060 Apple AirTag White-silver 4 pc(s)

Description

AirTag. Keep things like keys, wallet, suitcase and backpack in view in the "where is?" app. Play a sound with the built-in speaker or just say "Hey Siri, where's my sports bag?" With selected iPhone models, the exact search can lead you directly to your AirTag nearby (1). If it's farther away, hundreds of millions of Apple devices on the "where is?" network will help you find them. Everything is anonymous and encrypted to protect your privacy.

This text is machine translated.

Scope of delivery

  • Apple AirTag, 4 pieces
  • This text is machine translated.

Hints

(1) Accurate search is compatible with iPhone 11, iPhone 11 Pro, iPhone 11 Pro Max, iPhone 12, iPhone 12 mini, iPhone 12 Pro and iPhone 12 Pro Max.
(2) The tests were conducted by Apple in March 2021 using AirTag prototypes and paired software with iPhone 11, iPhone11 Pro, iPhone11 Pro Max, iPhone12 mini, iPhone 12, IPhone 12 Pro and iPhone 12 Pro Max, each with pre-release versions of the software. Battery life is based on everyday use with four times a sound and a use of accurate search per day. Battery life depends on use, environmental conditions, battery manufacturers and many other factors. Actual results may vary.
(3) AirTag is protected from splashes, water and dust and has been tested under controlled laboratory conditions. It is classified under IP67 according to IEC Standard 60529 (up to 1 meter for up to 30 minutes). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. For instructions on cleaning and drying, see the Safety and Use documentation.

What kind of NFC Tags & Bluetooth Trackers are you looking for?

More interesting products

(*All information is plus legal VAT)