• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Alpine Loop Watch strap 44 mm, 45 mm, 49 mm S Olive Watch Series 4, Watch Series 5, Watch Series 6, Watch Series 7

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Compatibility: Developed for the Apple watch ultra. The trail loop, the alpine loop and the ocean wristband were developed for the Apple WATCH ULTRA and fit perfectly with the 49 mm casing. The wristbands are also compatible with 44 mm and 45 mm housings.
Product type

Watch strap

Compatible with

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch SE

Watch Ultra

Watch Ultra 2

Suitable for enclosrues sized

44 mm

45 mm

49 mm

Size

S

Colour (watch strap)

Olive

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973908 Apple Alpine Loop Watch strap 44 mm, 45 mm, 49 mm S Olive Watch Series 4, Watch Series 5, Watch Series 6, Watch Series 7

Description

The robust Alpine Loop consists of two fabric layers, which are seamlessly woven into a continuous tape. High-strength yarns strengthen the straps on the top and the corrosion-resistant G-hook made of titanium slides easily into the eyelets and ensures a secure fit.

This wristband is CO2F neutral. The Alpine Loop contains over 43% recycled materials by weight. 100% of production electricity comes from clean energy sources, and 50% or more of all Apple watch's carbon neutral products are not transported by air.*

This text is machine translated.

Features

  • Strap size:
  • Small: Bracelet for 130–160 mm circumference.
  • Medium: Bracelet for 145–190 mm circumference.
  • Large: Bracelet for 165–210 mm circumference.
  • Materials: 100% recycled polyester, 100% recycled elastane

Hints

Subject to changes in the availability of the wristbands.
*Because we do not transport at least 50% of all Apple watch products with total weight from the plant to the next destination by air – but by ship for example – we reduce the total transport emissions by almost half.