• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Apple Magic Keyboard iPad Air 13" M3 Weiss Tablet PC keyboard and book cover Compatible with (tablet PC brand): Ap

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Magic keyboard A great typing experience for the iPad.
  • For the Apple 13" iPad Air (M2, M3)
  • Swiss keyboard layout (QWERTZ)
  • Comfortable typing with a scissors mechanism with a 1 mm keystroke
  • Made for Multi-Touch gestures and the cursor in iPadOS
  • Free-hanging design with continuously adjustable viewing angle
  • Foldable for protection of the front and rear side during travel - USB-C connection for charging the iPad Air
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Suitable for

Apple iOS®

Compatible with

iPad Air 13" (M3, 2025)

iPad Air 13" (M2, 2024)

Keyboard layout

Swiss, QWERTZ, Macintosh

Factory colour

White

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Suitable for

33 cm (13")

Charging method (Power Delivery)

w/o USB Power Delivery

Compatible with

iPad Air 13" (M3)
iPad Air 13" (M2)

Compatible with

Apple

Numeric keypad

no

Multimedia keys

yes

Cover

yes

Backlight

no

Package weight

1.27 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400662 Apple Apple Magic Keyboard iPad Air 13" M3 Weiss Tablet PC keyboard and book cover Compatible with (tablet PC brand): Ap

Description

The Magic Keyboard is the perfect companion for the iPad Air. It has a slim, mobile design and provides for a comfortable typing. And you have a Trackpad, for working very precisely. The keyboard features a range of 14 function keys, a USB‑C port for pass‑through charging, and protection for the front and back of your iPad. The free-hanging design can be adjusted continuously to several viewing angles and a large trackpad made of glass gives you new possibilities to work with iPadOS.

This text is machine translated.