
Highlights & Details
Apple Watch Series 3 (GPS) Renewal®
- RewedGPS and optical heart sensorAccept calls, text messagesAssistant Siri, training data, sleep monitoringWaterproof, float-proof up to 50 m.Aluminium enclosure
Technical specifications
- Variant: GPS
- Wristband type: Sports wristband
- Housing type: Aluminum
- Material (glass): Ion-X
- Housing size 42 mm
- Type
Watch Series 3
- Product type
Apple Watch
- Version
GPS
- Memory capacity
8 GB
- Housing size
42 mm
- Case colour
Space Grey
- Case type
Aluminium
- Watch strap type
Sports strap
- Colour (watch strap)
Black
- Material (glass)
Ion-X
- Weight
30 g
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Bluetooth
4.2
- Bluetooth
Yes
- Built-in GPS
Yes
- Built-in Glonass
Yes
- Mobile phone features
Waterproof
- Operating system (Version)
watchOS 5
- Wi-Fi
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377861 Apple refurbished Watch Series 3 Apple Watch Refurbished (very good) 42 mm Black
Description
This text is machine translated.
Features
- Renewal®
Scope of delivery
- Aluminium enclosure
- Sports wristband – adjustable for the lengths S/M or M/L.
- Magnetic charging cable (1 m)
Hints
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches

