• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Armband mit Magnetverschluss Magnetic strap 42 mm, 44 mm, 49 mm S/M Taupe Watch Series 1, Watch Series 2, Watch Se

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Magnetic strap

Compatible with

Watch Series 1

Watch Series 2

Watch Series 3

Watch Series 4

Watch Series 5

Watch Series 6

Watch Series 7

Watch Series 8

Watch Series 9

Watch Ultra

Watch Ultra 2

Watch SE

Show more
Suitable for enclosrues sized

42 mm

44 mm

49 mm

Size

S/M

Colour (watch strap)

Taupe

Suitable for

Apple watches

Weight

0.0 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973931 Apple Armband mit Magnetverschluss Magnetic strap 42 mm, 44 mm, 49 mm S/M Taupe Watch Series 1, Watch Series 2, Watch Se

Description

The strap in fine mesh with magnetic lock is elegantly designed around your wrist. The flexible shaped magnets have a little play, so that it sits comfortably and securely all day long. The soft fine fabric is made from robust fine will and feels almost like suede. In the development of this tissue, we have also thought of the planet – it is made up of over 68% recycled consumer materials and provides a significant reduction in CO2 emissions compared to leather.

This text is machine translated.

Features

  • Strap size
  • S/M
  • 41 mm: Wristband for 130–160 mm circumference.
  • 45 mm: Wristband for 140–180 mm circumference.
  • M/L
  • 41 mm: Wristband for 140–180 mm circumference.
  • 45 mm: Wristband for 165–205 mm circumference.
  • Fits almost all versions of the Apple watch.
  • Materials
  • 68% recycled polyester from consumers: Inside, 100% recycled rare earth elements in the magnets

Hints

Legal disclaimers
The strap is not water resistant.
The strap contains magnets and may affect the APP compass on the Apple watch.
Subject to changes in the availability of the wristbands.

System requirements

  • Compatibility
  • You can combine most wristbands with any Apple Watch Series 3 case or newer case of the same size. 41 mm wristbands are suitable for 38 mm and 40 mm cases. 45 mm wristbands are suitable for 42 mm, 44 mm and 49 mm housings.