User & Safety Instructions 3329516 Apple Clear Case Case Apple iPhone 16 Pro Max Transparent Shockproof, Inductive charging MA7F4ZM/A
Description
It is thin, light and fits well in the hand - this case developed by Apple shows the color of your iPhone 16 Pro Max and protects it simultaneously. It is made of transparent polycarbonate and flexible materials, so that the case fits perfectly over the keys and you can use it optimally. This case works seamlessly with camera control. It comes with sapphire crystal with a conductive layer that transmits your finger's movements to camera control. The inner and outer side have a scratch-proof coating. And all materials and coatings have been optimized to prevent the case from yellowing over time. With integrated magnets, which align perfectly to the iPhone 16 Pro, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2 or Qi-certified charger.
Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.
Description
It is thin, light and fits well in the hand - this case developed by Apple shows the color of your iPhone 16 Pro Max and protects it simultaneously. It is made of transparent polycarbonate and flexible materials, so that the case fits perfectly over the keys and you can use it optimally. This case works seamlessly with camera control. It comes with sapphire crystal with a conductive layer that transmits your finger's movements to camera control. The inner and outer side have a scratch-proof coating. And all materials and coatings have been optimized to prevent the case from yellowing over time. With integrated magnets, which align perfectly to the iPhone 16 Pro, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger or place it on your Qi2 or Qi-certified charger.
Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but is also designed to protect your iPhone from scratches and falls.
What kind of Mobile Phone Sleeves are you looking for?