• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Clear Case iPhone 17 Pro Max Transparent MagSafe compatibility MGFW4ZM/A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17 Pro Max

Factory colour

Transparent

Material

Polycarbonate (PC)

Features

MagSafe compatibility

Weight

5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474995 Apple Clear Case iPhone 17 Pro Max Transparent MagSafe compatibility MGFW4ZM/A

Description

Thin, light and easy to hold – this Apple-designed case shows the color of your iPhone 17 Pro Max and provides extra protection.

It is made of transparent polycarbonate and flexible materials, so that the case fits perfectly over the keys and you can use it optimally. And it works seamlessly with camera control to detect precise finger movements such as pressing and stroking.

Inside and outside are provided with a scratch-resistant coating. And all materials and coatings have been optimized to prevent the case from yellowing over time.

With integrated magnets, which align perfectly to the iPhone 17 Pro Max, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case when charging and dock your MagSafe charger. Or place it on your Qi2.2 or Qi-certified charger.

Like any case developed by Apple, it runs through thousands of test hours in the design and manufacturing process. It not only looks great, but also protects your iPhone from scratches and falls.

This text is machine translated.

Scope of delivery

  • IPhone 17 Pro Max Clear Case with MagSafe