• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Clear Case iPhone 17e Clear MagSafe compatibility MHWC4ZM/A

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Case

Compatible with

Apple

Compatible with

iPhone 17e

Factory colour

Clear

Material

Polycarbonate (PC)

Features

MagSafe compatibility

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733247 Apple Clear Case iPhone 17e Clear MagSafe compatibility MHWC4ZM/A

Description

It's thin, light and fits well in the hand - this Apple-designed case shows the color of your iPhone 17e and protects it simultaneously.

It is made of transparent polycarbonate and flexible materials, so that the case fits perfectly over the keys and you can use it optimally.

The inner and outer side have a scratch-proof coating. And all materials and coatings have been optimized to prevent the case from yellowing over time.

With integrated magnets, which align perfectly to the iPhone 17e, the case holds very easily and provides for a faster wireless charging. Just leave your iPhone in the case while charging and dock your MagSafe charger or place it on your Qi2 certified charger.

Like any case developed by Apple, it goes through thousands of test hours during the design and manufacturing process. It not only looks great, but also protects your iPhone from scratches and falls.

This text is machine translated.

Scope of delivery

  • IPhone 17e clear case with MagSafe