• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Crossbody Strap Strap Apple Burgundy MK974ZM/A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Strap

Compatible with

Apple

Factory colour

Burgundy

Material

PET

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832785 Apple Crossbody Strap Strap Apple Burgundy MK974ZM/A

Description

The crossbody band can be attached to selected Apple cases. So you can carry your iPhone hands free in a relaxed way.
Elegantly crafted tapes made of 100% recycled PET yarns are soft, tightly woven and comfortable to wear.
Built-in flexible magnets with sliding¬mechanisms made of stainless steel ensure that you can easily set the perfect length. Both ends are smooth and secure together.
Maximum length of tape 2,080 mm
Minimum strap length 1,080 mm

This text is machine translated.

Scope of delivery

  • Cross-body tape

Hints

Compatibility
iPhone accessories;
• IPhone 18 Pro Max silicone case with MagSafe
• IPhone 18 Pro Max Functional Fabric Case with MagSafe
• IPhone 18 Pro Max Clear Case with MagSafe
• IPhone 18 Pro silicone case with MagSafe
• IPhone 18 Pro Functional Fabric Case with MagSafe
• IPhone 18 Pro Clear Case with MagSafe
• IPhone 17 Pro Max silicone case with MagSafe
• IPhone 17 Pro Max Functional Fabric Case with MagSafe
• IPhone 17 Pro silicone case with MagSafe
• IPhone 17 Pro Functional Fabric Case with MagSafe
• IPhone Air Case with MagSafe
• IPhone 17 silicone case with MagSafe
• IPhone 17e silicone case with MagSafe
• IPhone air bumper