• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Dynamic Power Adapter Charger 40 W, 60 W White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

Charger

40 W

60 W

No. of outputs

1 x

Type

Dynamic Power Adapter

Suitable for

Apple Watch

iPad

iPhone

MacBook

MacBook Neo

AirPods

Factory colour

White

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820563 Apple Dynamic Power Adapter Charger 40 W, 60 W White

Description

The 40W dynamic Power adapter with 60W Max was specially developed to dynamically deliver up to 60 W power and to make the charging much faster.¹

Dynamic Power gives you many of the advantages of higher wattage adapters in a compact, pocket-friendly size. This means you can charge faster and more comfortably at home, in the office or while traveling than ever. Combine the Dynamic Power adapter for quick charging with iPhone 17 models (up to 50% in 20 minutes) or the iPhone Air (up to 50% in 30 minutes). Or use it with 11" iPad Pro models (up to 50% in 30 minutes) or 13" iPad Pro models (up to 50% in 35 minutes).

Compatible with USB‑C enabled devices. Charging cable sold separately.

This text is machine translated.

Scope of delivery

  • 40W dynamic Power adapter with 60W max.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.