• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple FineWoven Wallet iPhone (MagSafe) Midnight Purple MagSafe compatibility MGH84ZM/A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

Product type

Wallet

Compatible with

Apple

Compatible with

iPhone (MagSafe)

Factory colour

Midnight Purple

Material

Recycled fibres

Features

MagSafe compatibility

Weight

0.09 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3475010 Apple FineWoven Wallet iPhone (MagSafe) Midnight Purple MagSafe compatibility MGH84ZM/A

Description

The iPhone fine woven Wallet with MagSafe has an elegant, functional design. With that you always have your ID cards and credit cards with you. It supports "Where is?" so that you can be notified of the last known location of your wallet when it is disconnected from your iPhone.

The material is made of robust fine will feel particularly soft. The fine fabric of this accessory is 100 percent recycled consumables and significantly reduces CO2 emissions compared to leather.

The Wallet can be easily docked at the back of your iPhone with its powerful magnets built in. It even fits on a case with MagSafe and gives your iPhone a unique look. Up to three cards have space in the wallet fine tissue, and it is made in such a way that your credit cards are protected.

This text is machine translated.