• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple HomePod mini Midnight

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

More color sounds good. With HomePod mini.

  • Fills an entire room with rich 360° audioSiri is your versatile assistant and helps you with everyday tasksControl your smart home easily (1)Designed to protect your privacySet up several HomePod mini speakers in the house and you have a connected sound system (2)Pair two HomePod mini speakers for immersive stereo sound for your music, movies and shows with Apple TV 4KFive colors embellish every roomCommunicate quickly with family members via IntercomSiri recognizes the voices of up to six different family members – personally (3)Hold your iPhone to the HomePod mini and listen to it seamlessly
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.

Technical specifications

Product type

HomePod mini

Mobile speaker features

AirPlay

Handsfree

Wi-Fi

Bluetooth

5.0

Transfer type

Wi-Fi

Bluetooth®

Dim

(Ø x H) 97.9 mm x 84.3 mm

Factory colour

Midnight

Apple HomeKit

Power supply (LOV)

mains-powered

Power supply

PSU (included)

Weight

345 g

Height

84.3 mm

(Ø)

97.9 mm

Wireless charging

No

Apple version

HomePod mini

Hub

Required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2923365 Apple HomePod mini Midnight

Description

The HomePod mini sounds surprisingly big for such a small speaker. Set up several speakers in the house and you have a connected sound system. Siri, your versatile assistant, helps you with everyday tasks and controls your smart home so that everything remains private and secure (1). And the HomePodmini works seamlessly with your iPhone.

This text is machine translated.

Scope of delivery

  • PSU (20W)
  • Documentation

Hints

Setup requires Wi-Fi and an iPhone, iPad, or iPodTouch with the latest software.(1) requires multiple HomePod devices or AirPlay 2 compatible speakers.(2) Requires a HomeKit compatible device.(3) Available in English in the United States, Australia, Canada, Ireland, New Zealand and the United Kingdom.(4) requires an iPhone with U1 chip.

System requirements

  • HomePod mini with the latest software version
  • IPhone SE, iPhone 6s or later or iPod touch (7. Generation) with the latest version of iOS or iPad Pro, iPad (5. Generation or later), iPad Air 2 or later or iPad mini 4 or later with the latest version of iPadOS
  • 802.11n WLAN Internet access

What kind of Language Assistants are you looking for?

More interesting products

(*All information is plus legal VAT)