
Highlights & Details
Apple iMac with Retina 5K Display 68.6 cm (27") 3.2 GHz, Intel Quad-Core i5, 128 GB, 2 TB, AMD Radeon R9 380 2GB GDDR5
- All pre-owned products are refurbished.
- Intel® Core™ i5
- i5-6500 (4 x 3.2 GHz / max. 3.6 GHz) CPU
- 2 TB;HDD;128 GB;SSD / 16 GBDDR3 RAM RAM
- AMD Radeon;R9 3802 GB graphics card
- macOS Sierra
Technical specifications
- Product type
iMac
- Display (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Display properties
In-plane switching
- Display resolution
5120 x 2880 Pixel
- CPU series
Intel® Core™ i5
- Processor/type
i5-6500
- Processor generation
6th Gen (Skylake)
- Processor cores (No.)
4 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
3.6 GHz
16 GB
- RAM type
DDR3 RAM
- No. of memory slots
1
- SSD size (total)
128 GB
- SSD 1 type
SSD
- SSD
128 GB
- HDD capacity (total)
2048 GB
- Hard drive
2 TB
- HDD 1 type
HDD
- Bluetooth
4.0
- No. of Thunderbolt IFs
2 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
Audio stereo (3.5 mm jack)
SDXC
USB A (USB 3.2 1st gen)
Thunderbolt 2
Gigabit LAN (1 Gbps)
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
65 cm
- Height
51.6 cm
- Depth
20.3 cm
- Weight
9.54 kg
- Features
Kensington lock
- Operating system (Version)
macOS Sierra
- Display size
24 inch - 29 inch
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
68.6 cm (27 inch)
- Version
WiFi
- Bluetooth
Yes
- Graphics memory
2 GB
- Graphics card type
AMD Radeon
- No. of graphics cards
1
- Graphics card type
R9 380
- Graphics card memory type
GDDR5 RAM
- Memory card reader
Yes
- Webcam
Yes
- Model type
iMac Retina 5K
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386701 Apple refurbished iMAC 27 Retina 5K iMac Refurbished (very good) Intel® Core™ i5 i5-6500 16 GB 2 TB HDD 128 GB SSD AMD R
Description
IMac
Retina. Now in very large and even bigger.
The idea behind iMac has never changed: We want to create the best desktop experience available. The best display, together with the most powerful processors, graphics cards and memory elements – all in an unbelievably thin, elegant casing. This also applies to the new 21.5-inch iMac with Retina 4K display. Just like the revolutionary 27" 5K model, it delivers such spectacular image quality that you forget everything around you. This creates the most fascinating iMac experience ever – another big step forward.
Retina displaynot just a display. A vision.
Accuracy. . Clarity. No matter how you measure a display, the Retina display is a class of its own. The pixel density is so high that you can't distinguish individual pixels when you're sitting in front of it. Texts are so sharp that mails and documents appear as printed. And with the new wider color gamut, the Retina display can now display even more colors – 25% more. So all the photos and videos you watch are even more lifelike.
Designinnovation across the line.
Integrating the Retina display into the iMac family meant a lot of work for our developers. The design is only 5mm thin on the edge – but it lets everything around you step into the background. So there's nothing between you and your content. Elegant and beautiful to look at, the iMac with Retina display stands for highest demands in design and technology. And it's a great addition to your workplace.
Fusion drivememory, which is unbelievably fast. And just as intelligent.
Memory is about space. But also about speed and performance. With a Fusion Drive you get the best of everything. The innovative storage technology intelligently combines fast flash memory and a hard disk with high capacity. Your frequently used apps, documents and photos remain in the faster flash memory, while less frequently used objects are moved to the hard disk. And because the system learns how to work, you can open applications and access files faster. Fusion Drive is configurable with up to 3 TB of storage. But for the best possible performance, you can only use Flash memory, which is now up to 2.5x faster than the previous version.
Performancebuilt to be fast. And everything else.
The 27-inch iMac is faster and more powerful than ever before. It has an Intel Core processor of the 6. Generation and the latest high-performance AMD graphics card. And the 21.5-inch iMac comes with an Intel Core 5 processor. Generation and enhanced Intel Iris Pro Graphics. Both provide fantastic visual effects with maximum effect – and maximum speed.
Apple AccessoriesNewly designed for recharging. And look forward.
The Apple Magic Keyboard, Apple Magic Mouse 2 and Apple Magic Trackpad 2 are completely newly developed, so that every interaction feels great. The built-in rechargeable battery, the flatter profile and other improvements make it easier to use, with more features. And coupled to the iMac, they work perfectly with it.
ConnectivityFast connections for more performance.
IMac is incredibly thin, but packed with advanced technology. Each iMac model comes with two Thunderbolt 2 ports for lightning-fast data exchange with external drives and cameras. With four USB 3 ports, you have plenty of options for connecting peripherals, including printers, video devices and more. And with ultra-fast 3-stream WLAN and Bluetooth 4.0, you're instantly connected to your content.
Built-in appsOur best built-in apps never looked so good.
Every new Mac comes with photos, iMovie, GarageBand, Pages, Numbers, and Keynote. You're creative right from the start. And you also get great apps for mailing, surfing, text and FaceTime calls. There's even an app to find new apps.
ICloudwas everything you love on your iMac. On all your devices.
ICloud stores your content and gives you access to your music, photos, calendars, contacts, and more, no matter which device you're using. And with iCloud Drive, you can store all your presentations, spreadsheets, PDFs, pictures, and other documents in iCloud—and access them from your iPhone, iPad, iPod touch, Mac, or PC.
This text is machine translated.
Scope of delivery
- Refurbished PC
- Power cables

