
Number
Highlights & Details
EarPods Lightning Connector Discounted (display item, very good) EarPods
- Playback of music and videos control
- Better protection against sweat and water
- Deeper, richer bass
- Answer and end calls
Technical specifications
- DISCOUNTED
- Product type
EarPods
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Corded (1075100)
Lightning
- Sound pressure
109 dB
- Factory colour
White
- Type
Discounted (packaging damaged or missing)
- Call management
Yes
- Cable length
1065 mm
- Headphones model
EarPods
- Suitable for
iPhone
- Earphone type
In-ear
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone SE (1st Gen)
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
Show more
- Condition
Product that has been returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. The product is in excellent working order. (BGOODS4)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1644448 EarPods Lightning Connector Discounted (display item, very good) EarPods Corded (1075100) Stereo White Headset Mobile ph
Description
This text is machine translated.
Features
- Frequency range: 5 Hz to 21 kHz
- Impedance (at 100 Hz): 23 Ohm
- Sensitivity (at 100 Hz): 109 dB SPL/AM
- Driver: special 2-way system (high and low toner in each earplug)
- Cable length: 1065 mm from the audio socket to the splitter; 330 mm to the ear plugs
- 4-pin audio connection (3.5 mm).
Scope of delivery
- Apple EarPods with Lightning Connector white
- B-goods (damaged or missing packaging)
Hints
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


