
Highlights & Details
Apple MacBook 12 per, 36.1 cm (14.2 inch), Apple M5 Max, 36 GB RAM 2 TB SSD Silver
- GET READY – In addition to a next-generation CPU, faster shared memory and up to 2x faster SSD memory, the M5 Pro and the M5 Max have a more powerful GPU with a neural accelerator in every Kern that enables faster AI performance and on-device training functions. (2) This is how you can handle demanding workloads at incredible speed.
- DEVELOPED FOR AI – Apple chips and all key components have been made for demanding on-device AI workloads such as inference and training of large language models. Apple intelligence helps you write, express, and do things easier with breakthrough data protection at every step.3
- BATTERY FOR THE WHOLE DAY - the MacBook Pro gives the same incredible performance – no matter whether it is running on battery or connected to the power. (1)
- MACOS RUNS APPS QUICKLY – all your important apps run instantly on MacOS, including built-in FaceTime and news apps. (4) And with built-in virus protection and free software updates, your Mac runs smoothly and safely.
- LOVE YOUR IPHONE? THEN YOU ALSO LOVE THE MAC – it works wonderfully with your other Apple devices. Copy content to iPhone and use it on the Mac. Send text messages in messages or answer phone calls on your Mac. (4)
- BRILLIANT PER DISPLAY – The 14.2" Liquid Retina XDR display has 1,600 nits of peak brightness, up to 1,000 Nits6 continuous brightness and a contrast ratio of 1,000,000:1. (5)
- ADVANCED CAMERA AND SOUND – with a 12MP Center Stage camera, three studio-quality microphones and six speakers with 3D audio and support for Dolby Atmos, you'll always stay in the middle of the picture and sound great.
- CONNECT EVERYTHING - Comes with three Thunderbolt 5 ports, a MagSafe 3 charging port, an SDXC card slot, an HDMI connection, a headphone jack and the N1 wireless chip for WLAN 7 and Bluetooth 6 developed by Apple. (7) And it supports up to three external displays with the M5 Pro or up to four with the M5 Max.
- POWER SUPPLIES - Please note: The 14-inch MacBook Pro with M5 Pro and M5 Max comes with a USB C on MagSafe 3 charging cable, but without a power supply. A USB C power supply or other USB PD 70 W or more power source is required to charge this device. For optimal charging, Apple recommends connecting this Mac with the Apple 70W USB C Power adapter or 96W USB C Power adapter to use fast charging (up to 50% in just 30 minutes). (8)
Technical specifications
- Product type
MacBook 12
- Type
MacBook Pro 14 (M5 Max, 2026)
- Display (cm)
36.1 cm
- Screen size diagonal (inches)
14.2 inch
- Display properties
Liquid Retina XDR
True Tone technology
Pro Motion technology
120 Hz
- Display resolution
3024 x 1964 Pixel
- CPU
Apple M5 Max Chip (18-core CPU with 6 super cores and 12 performance cores and 32-core GPU)
- CPU series
Apple M5 Max
- Processor/type
18-Core CPU
- Processor cores (No.)
18 x
36 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Apple
- Onboard graphics card (version)
32-core GPU
- Dedicated graphics card
No
- SSD 1 type
SSD
- SSD
2 TB
- SSD size (total)
2048 GB
- Hard drive
0 GB
- HDD capacity (total)
0 GB
- Features
Backlit Magic Keyboard
Touch ID
Liquid Retina XDR display
Memory card reader
- Drive
w/o hard drive
- Fingerprint
Yes
- Microphone
Yes
- Built-in speakers
Yes
- Webcam
Yes
- Bluetooth
6
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ, Macintosh
- Interfaces
Thunderbolt 5
SDXC
HDMI™
Headphone jack (3.5 mm)
MagSafe 3
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- No. of HDMI ports
1 x
- No. of Thunderbolt IFs
3 x
- Supported memory cards
SDXC
- Factory colour
Silver
- Width
312.6 mm
- Height
15.5 mm
- Depth
221.2 mm
- Weight
1.62 kg
- Battery / technology
72.4-watt-hour lithium-polymer battery
- Operating time (max.)
20 h
- Operating system (Version)
MacOS
- Screen size diagonal (inches)
14 inch
- GPU brand
Apple
- Charging capacity (min.)
70 W
- Charging capacity (max.)
96 W
- Display
36.1 cm (14.2 inch)
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3734010 Apple MacBook Pro 14 (M5 Max, 2026) 36.1 cm (14.2 inch) 36 GB RAM 2 TB SSD 18-Core CPU 32-core GPU Silver MGDQ4D/A
Description
This text is machine translated.
Hints
What kind of Laptops are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















