• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard Bluetooth® Keyboard German, QWERTZ, Macintosh White Rechargeable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Magic Keyboard – White

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Keyboard

Interfaces

Bluetooth

USB C®

Keyboard layout

German, QWERTZ, Macintosh

Transfer type

Bluetooth®

Data input device features

Rechargeable

Factory colour

White

for brands

Apple

Compatible with Apple devices

iMac

iPad

iPad Pro

iPhone

MacBook

Mac mini

MacPro

Supported OS

macOS

iOS

iPadOS

Width

278.9 mm

Height

10.9 mm

Depth

114.9 mm

Weight

239 g

Power supply

Li-ion rechargeable battery (built-in)

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3342898 Apple Magic Keyboard Bluetooth® Keyboard German, QWERTZ, Macintosh White Rechargeable

Description

Apple Magic Keyboard – White
The Magic Keyboard makes precise typing particularly pleasant and simple. It is wireless and rechargeable. With its incredibly long battery life, you can use it for about a month or longer before it needs to be recharged. (1) It automatically connects to your Mac and is ready to use. And it comes with a woven USB‑C on Lightning cable, which you can connect to the Mac for charging and pairing via a USB‑C connector.

To pair the Magic Keyboard with your Apple Vision Pro, click here to view the supported languages.

Scope of delivery

  • Magic keyboard
  • USB-C to Lightning cable
  • This text is machine translated.

Hints

(1) The tests were conducted by Apple in March and April 2021 using prototypes of magic keyboards, firmware and software coupled with prototypes of 24-inch iMac systems with Apple M1 chip. During testing, the battery was completely discharged while the device was paired with an iMac and used with automatic equipment. Battery life depends on device settings, usage, and other factors.

System requirements

  • Mac with MacOS 11.3 or later
  • IPad with iPadOS 14.5 or later
  • IPhone with iOS 14.5 or later
  • Apple Vision pro with the latest visionOS version

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.