• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard for iPad Pro 11-inch (M4) Swiss - Black Tablet PC keyboard Compatible with (tablet PC brand): Apple

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For the Apple 11" iPad Pro M4
  • Swiss keyboard layout (QWERTZ)
  • Illuminated keys with scissors mechanism and 1 mm keyboard travel
  • Trackpad for multi-touch gestures and cursor control on the iPad
  • Free-floating design with infinitely adjustable viewing angle
  • Folds together to protect the front and back side of the trip – Robust milled aluminum hinge with USB‑C connection for pass-through charging

Technical specifications

Product type

Tablet PC keyboard

Compatible with

Apple

Suitable for

Apple iOS®

Compatible with

iPad Pro 11

Keyboard layout

Swiss, QWERTZ

Features

Backlit

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203870 Apple Magic Keyboard for iPad Pro 11-inch (M4) Swiss - Black Tablet PC keyboard Compatible with (tablet PC brand): Apple

Description

With the newly designed super-light and mobile Magic Keyboard you can typing pleasantly and in a quick response. It has a Trackpad for completely new possibilities to work. And it can be adjusted easily to different viewing angles, has illuminated keys, a USB port, protects front and rear side and comes in two new colors.

This text is machine translated.