• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Magic Keyboard Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 11 (2024)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Magic Keyboard - 11" iPad Pro (M4) Black

  • PLEASANT AND CUSTOMIZABLE – the Magic Keyboard has a floating design with its hinge that allows you to easily adjust viewing angle. Illuminated keys with scissors mechanism and a function series with 10 keys give you more versatility than ever before. The integrated glass trackpad comes with haptic feedback and support for multi-touch gestures and the cursor.
  • SPERING KEYBOARD AND CASE — Folds together to protect the front and back of the device when you're on the move. And has a USB-C connection for pass-through charging. Available in black or white.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2.5 W - 2.5 W

Technical specifications

Product type

Tablet PC keyboard and book cover

Compatible with

Apple

Compatible with

iPad Pro 11 (2024)

Keyboard layout

English (US), QWERTY, Macintosh

Features

Backlit

Foldable

Factory colour

Black

Charging capacity (min.)

2.5 W

Charging capacity (max.)

2.5 W

Suitable for

27,9 cm (11")

Charging method (Power Delivery)

w/o USB Power Delivery

Suitable for

iPad Pro 11" (M4, 2024)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193467 Apple Magic Keyboard Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad Pro 11 (2024)

Description

With the newly designed super-light and mobile Magic Keyboard you can typing pleasantly and in a quick response. It has a Trackpad for completely new possibilities to work. And it can be adjusted easily to different viewing angles, has illuminated keys, a USB port, protects front and rear side and comes in two new colors.

This text is machine translated.

System requirements

  • 11" iPad Pro (M4)